Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204281-1200Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.01AH0688
Product Range204281 Series
Your Part Number
446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.480 |
| 25+ | $3.300 |
| 50+ | $3.240 |
| 100+ | $3.180 |
| 250+ | $3.050 |
| 500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204281-1200Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.01AH0688
Product Range204281 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / I-Pex MHF4 Connector
Gain2.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range204281 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
2.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / I-Pex MHF4 Connector
VSWR
-
Input Impedance
50ohm
Product Range
204281 Series
Technical Docs (3)
Alternatives for 204281-1200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
