Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204220-0004Copy
Newark Part No.58AC5238
Product RangeSquba 204220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.680 |
| 25+ | $2.320 |
| 50+ | $2.240 |
| 100+ | $2.160 |
| 250+ | $2.110 |
| 500+ | $2.070 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204220-0004Copy
Newark Part No.58AC5238
Product RangeSquba 204220 Series
Technical Datasheet
Product RangeSquba 204220 Series
No. of Positions4Positions
Pitch Spacing1.8mm
For Use WithMolex Squba 1.8 Series 204301-0001 Receptacle Crimp Terminals
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
Squba 204220 Series
No. of Positions
4Positions
For Use With
Molex Squba 1.8 Series 204301-0001 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
