Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204220-0002
Newark Part No.58AC5237
Product RangeSquba 204220
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.510 |
| 25+ | $2.210 |
| 50+ | $2.160 |
| 100+ | $2.100 |
| 250+ | $2.080 |
| 500+ | $2.050 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204220-0002
Newark Part No.58AC5237
Product RangeSquba 204220
Technical Datasheet
Product RangeSquba 204220
No. of Positions2Positions
Pitch Spacing1.8mm
For Use WithMolex Squba Series 204301-0001 Socket Contact
SVHCDecamethylcyclopentasiloxane (07-Nov-2024)
Technical Specifications
Product Range
Squba 204220
No. of Positions
2Positions
For Use With
Molex Squba Series 204301-0001 Socket Contact
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
Decamethylcyclopentasiloxane (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate