Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204102-0209Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH2267
Product RangeVersaBlade 204102 Series
Your Part Number
4,998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 10+ | $0.203 |
| 25+ | $0.201 |
| 50+ | $0.200 |
| 100+ | $0.198 |
| 250+ | $0.197 |
| 500+ | $0.192 |
| 1000+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204102-0209Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH2267
Product RangeVersaBlade 204102 Series
Technical Datasheet
Product RangeVersaBlade 204102 Series
No. of Positions2Positions
Pitch Spacing8mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 204102-0209
2 Products Found
Technical Specifications
Product Range
VersaBlade 204102 Series
No. of Positions
2Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
