Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203555-2226Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.23AH1962
Product RangeCP-6.5 203555 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.810 |
| 25+ | $4.510 |
| 50+ | $4.210 |
| 100+ | $3.930 |
| 250+ | $3.570 |
| 500+ | $3.330 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203555-2226Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.23AH1962
Product RangeCP-6.5 203555 Series
Technical Datasheet
Connector SystemsPower
Pitch Spacing6.5mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeCP-6.5 203555 Series
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Alternatives for 203555-2226
3 Products Found
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Pitch Spacing
6.5mm
No. of Contacts
6Contacts
Product Range
CP-6.5 203555 Series
Contact Material
Copper Alloy
Connector Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
