Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203438-2209Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40AH5551
Product RangeCP-6.5 203438 Series
Your Part Number
7,581 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.342 |
| 25+ | $0.320 |
| 50+ | $0.310 |
| 100+ | $0.301 |
| 250+ | $0.276 |
| 500+ | $0.275 |
| 1000+ | $0.274 |
Price for:Each
Minimum: 10
Multiple: 10
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203438-2209Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40AH5551
Product RangeCP-6.5 203438 Series
Technical Datasheet
Product RangeCP-6.5 203438 Series
No. of Positions2Positions
Pitch Spacing6.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 203438 Series
No. of Positions
2Positions
For Use With
Molex CP-6.5 205032, 205033 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
6.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
