Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No202828-1506
Newark Part No.84AC3588
Product RangeMirror Mezz 202828
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 150+ | $67.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
$10,093.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202828-1506
Newark Part No.84AC3588
Product RangeMirror Mezz 202828
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing-
No. of Rows15Rows
No. of Contacts404Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 202828
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
15Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
404Contacts
Contact Material
Copper Alloy
Product Range
Mirror Mezz 202828
Technical Docs (3)
Alternatives for 202828-1506
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate