Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202113-1730Copy
Newark Part No.17AC6329
Product RangeMediSpec MPC 202113 Series
Also Known AsGTIN UPC EAN: 191128057875
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.420 | $1.820 |
| 5+ | $14.510 | $1.820 |
| 10+ | $13.610 | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202113-1730Copy
Newark Part No.17AC6329
Product RangeMediSpec MPC 202113 Series
Also Known AsGTIN UPC EAN: 191128057875
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMediSpec MPC 202113 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts17Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialPC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
- Lightweight medical-grade plastic housing
- Simple push-pull mating engagement with unique locking sleeve
- Factory-potted contact pin field for both plugs and receptacles
- Selective pin-count capability with each diameter interface
- IP64 rating option available
Applications
Medical
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
PC (Polycarbonate) Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
MediSpec MPC 202113 Series
No. of Contacts
17Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
