Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201644-2360Copy
Newark Part No.47AC6947
Product RangeSpot-On 201644
Also Known AsGTIN UPC EAN: 2016442360
Your Part Number
913 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 10+ | $0.486 |
| 25+ | $0.431 |
| 50+ | $0.412 |
| 100+ | $0.394 |
| 250+ | $0.351 |
| 500+ | $0.309 |
| 1000+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201644-2360Copy
Newark Part No.47AC6947
Product RangeSpot-On 201644
Also Known AsGTIN UPC EAN: 2016442360
Technical Datasheet
Product RangeSpot-On 201644
No. of Positions36Positions
Pitch Spacing1.5mm
For Use With2011956000, 2011964150 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Molex's Spot-On Wire-to-Board Connector System is an industry's first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment.
- Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
- Higher profile plug housing ensures protection from potting material ingress into the housing
Applications
Air Quality, Consumer Electronics, Industrial
Technical Specifications
Product Range
Spot-On 201644
No. of Positions
36Positions
For Use With
2011956000, 2011964150 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
