Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201197-0300Copy
Newark Part No.
Full Reel84AC3567
Re-Reel84AC3566
Cut Tape84AC3566
Product RangeSpot-On 201197 Series
Your Part Number
872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.870 |
| 25+ | $1.770 |
| 50+ | $1.740 |
| 100+ | $1.710 |
| 250+ | $1.530 |
| 500+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 1000+ | $1.450 |
| 2000+ | $1.400 |
| 4000+ | $1.380 |
| 6000+ | $1.330 |
| 10000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201197-0300Copy
Newark Part No.
Full Reel84AC3567
Re-Reel84AC3566
Cut Tape84AC3566
Product RangeSpot-On 201197 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSpot-On 201197 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2mm
No. of Contacts
30Contacts
Product Range
Spot-On 201197 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3A
Technical Docs (3)
Alternatives for 201197-0300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
