Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201021-2012
Newark Part No.15AC7144
Product RangeSlim-Grid 201021 Series
Also Known AsGTIN UPC EAN: 889056921053
Your Part Number
Technical Datasheet
1,114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.960 | $0.035 |
| 10+ | $1.530 | $0.035 |
| 25+ | $1.460 | $0.035 |
| 50+ | $1.380 | $0.035 |
| 100+ | $1.310 | $0.035 |
| 250+ | $1.250 | $0.035 |
| 500+ | $1.200 | $0.035 |
| 1000+ | $1.160 | $0.035 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201021-2012
Newark Part No.15AC7144
Product RangeSlim-Grid 201021 Series
Also Known AsGTIN UPC EAN: 889056921053
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSlim-Grid 201021 Series
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Slim-Grid 1.27mm pitch Board-to-Board connectors are high-current density board-to-board interconnect solution. It offers complete design flexibility and higher current density per inch to support board-to-board and cable-to-board applications.
- Locking window and locking ramp
- Locating pegs
- Single-sided polarization slot
Applications
Automotive, Communications & Networking, Consumer Electronics, Smartphones
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
Slim-Grid 201021 Series
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability