Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200890-0106Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AC5229
Product RangeEdgeLock 200890 Series
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.650 |
| 100+ | $0.617 |
| 250+ | $0.587 |
| 500+ | $0.552 |
| 1000+ | $0.522 |
| 2500+ | $0.489 |
Price for:Each
Minimum: 10
Multiple: 10
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200890-0106Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AC5229
Product RangeEdgeLock 200890 Series
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Type-
Card Thickness1.6mm
No. of Contacts6 Contacts
Connector MountingStraddle Mount
Connector Body OrientationRight Angle
Contact Termination TypeCrimp
Contact Material-
Contact Plating - Mating Side-
Connector Body MaterialNylon (Polyamide) Body
Product RangeEdgeLock 200890 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Single Side
Card Thickness
1.6mm
Connector Mounting
Straddle Mount
Contact Termination Type
Crimp
Contact Plating - Mating Side
-
Product Range
EdgeLock 200890 Series
Card Type
-
No. of Contacts
6 Contacts
Connector Body Orientation
Right Angle
Contact Material
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 200890-0106
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
