Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200890-0102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AC5227
Product RangeEdgeLock 200890
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.594 |
| 25+ | $0.572 |
| 50+ | $0.549 |
| 100+ | $0.527 |
| 250+ | $0.497 |
| 500+ | $0.464 |
| 1000+ | $0.395 |
Price for:Each
Minimum: 10
Multiple: 10
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200890-0102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AC5227
Product RangeEdgeLock 200890
Technical Datasheet
Card Edge Connector TypeSingle Side
No. of Contacts2Contacts
Card Thickness1.6mm
Pitch Spacing2mm
No. of Contacts2 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
No. of Rows1Rows
Contact Termination TypeCrimp
Contact Material-
Contact Plating - Mating Side-
Connector Body MaterialNylon (Polyamide) Body
Product RangeEdgeLock 200890
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Single Side
Card Thickness
1.6mm
No. of Contacts
2 Contacts
Connector Mounting
Cable Mount
No. of Rows
1Rows
Contact Material
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
2Contacts
Pitch Spacing
2mm
Gender
Receptacle
Connector Body Orientation
Right Angle
Contact Termination Type
Crimp
Contact Plating - Mating Side
-
Product Range
EdgeLock 200890
Technical Docs (3)
Alternatives for 200890-0102
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
