Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200485-0610
Newark Part No.13AJ2301
Product RangeEasy-On 200485 Series
Your Part Number
Technical Datasheet
1,302 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200485-0610
Newark Part No.13AJ2301
Product RangeEasy-On 200485 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeEasy-On 200485 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.33mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
200485 series easy-On FFC/FPC one-touch connectors feature single step mating with an auto lock-nail mechanism and high retention force a for quick and reliable connection and easy operation, making these connectors ideal for many industries. A wide FFC/FPC mouth helps in easy insertion and auto-lock assembly line benefits the customer manufacturing line. Typical applications include connected home / home appliance, automotive data/computing, consumer, industrial and industrial automation.
- Right angle connector with one-touch insertion operation
- Lock-nail system ensures FFC/FPC cable connection by high retention force
- Operating temperature range from -40 to +105˚C
- Visible release button eases FFC/FPC cable release operation
- Ground terminal (optional) provides superior signal integrity
- Selective gold plating on signal terminal prevents solder wicking for SMT solder tail
- UL file number UL94V-0
- Mates with FFC/FPC
- Voltage (max) is 50V, current (max) is 0.5A, durability (min) is 20 cycles
- LCP housing, LCP button and copper alloy contact
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
10Contacts
Product Range
Easy-On 200485 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (3)
Alternatives for 200485-0610
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability