Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 200456-1215Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99AC6978 |
| Product Range | Mega-Fit 200456 Series |
| Your Part Number | |
| Technical Datasheet |
5,694 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.390 |
| 25+ | $1.260 |
| 50+ | $1.240 |
| 100+ | $1.210 |
| 250+ | $1.100 |
| 500+ | $1.060 |
| 2500+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 200456-1215Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99AC6978 |
| Product Range | Mega-Fit 200456 Series |
| Technical Datasheet | |
| Product Range | Mega-Fit 200456 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Positions |
| Pitch Spacing | 5.7mm |
| For Use With | Molex Mega-Fit 76823 & 172063 Series Female Crimp Terminals |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Product Range | Mega-Fit 200456 Series |
|---|---|
| No. of Positions | 5Positions |
| For Use With | Molex Mega-Fit 76823 & 172063 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 5.7mm |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (3)
Alternatives for 200456-1215
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
