Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200241-1113Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC6906
Product RangeMega-Fit 200241 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2160+ | $1.420 |
Price for:Each
Minimum: 2160
Multiple: 2160
$3,067.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200241-1113Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC6906
Product RangeMega-Fit 200241 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 200241 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating26A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
26A
Pitch Spacing
5.7mm
No. of Contacts
3Contacts
Product Range
Mega-Fit 200241 Series
Contact Material
Copper
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for 200241-1113
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
