Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19708-4001Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55H6438 |
| Product Range | 19708 Series |
| Also Known As | GTIN UPC EAN: 800755104813 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $0.121 |
Price for:Each
Minimum: 8000
Multiple: 8000
$968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19708-4001Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55H6438 |
| Product Range | 19708 Series |
| Also Known As | GTIN UPC EAN: 800755104813 |
| Technical Datasheet | |
| Tab Size - Metric | 4.75mm x 0.51mm |
| Tab Size - Imperial | 0.187" x 0.02" |
| Terminal Material | Brass |
| Mounting Hole Dia | 1.7mm |
| Terminal Plating | Tin |
| Product Range | 19708 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
- Quick-disconnect PCB terminal tabs enable easy connection of wires to PCBs
- Available with tab support benefits straight soldering
Applications
Automotive, Consumer Electronics
Technical Specifications
| Tab Size - Metric | 4.75mm x 0.51mm |
|---|---|
| Terminal Material | Brass |
| Terminal Plating | Tin |
| SVHC | No SVHC (23-Jan-2024) |
| Tab Size - Imperial | 0.187" x 0.02" |
|---|---|
| Mounting Hole Dia | 1.7mm |
| Product Range | 19708 Series |
Alternatives for 19708-4001
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
