Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19436-0411Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58R9945
Product RangeMX150L 19436 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 5+ | $8.960 |
| 10+ | $8.490 |
| 25+ | $7.990 |
| 50+ | $7.790 |
| 100+ | $7.580 |
| 250+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19436-0411Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58R9945
Product RangeMX150L 19436 Series
Technical Datasheet
Product RangeMX150L 19436 Series
No. of Positions4Positions
For Use WithMolex MX150L 19431 Series Pin Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating40A
SVHCNo SVHC (23-Jan-2024)
Alternatives for 19436-0411
1 Product Found
Technical Specifications
Product Range
MX150L 19436 Series
No. of Positions
4Positions
Connector Body Material
PET (Polyester), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
For Use With
Molex MX150L 19431 Series Pin Contacts
IP Rating
IP67
Current Rating
40A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
