Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19434-0002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AJ7192
Product RangeMX150L 19434 Series
Your Part Number
5,482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.679 | $0.68 |
| Total Price | $0.68 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.679 |
| 5000+ | $0.653 |
| 10000+ | $0.642 |
| 15000+ | $0.617 |
| 25000+ | $0.609 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19434-0002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AJ7192
Product RangeMX150L 19434 Series
Technical Datasheet
Product RangeMX150L 19434 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithMolex 19432 Series Receptacle Housings
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19434 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Molex 19432 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 19434-0002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
