
| Quantity | Price |
|---|---|
| 30+ | $7.250 |
| 50+ | $7.140 |
| 100+ | $6.840 |
| 250+ | $6.360 |
Product Information
Product Overview
The MX150L series industrial Sealed Connector System designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 Protection
Technical Specifications
MX150L 19433 Series
4Positions
Polymer, Glass Filled Body
600V
No SVHC (04-Feb-2026)
Plug
Molex MX150L 19431 Series Pin Contacts
IP67
30A
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
