Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19432-0001
Newark Part No.29AH8623
Product RangeMX150L 19432
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $10.860 |
| 10+ | $10.150 |
| 25+ | $9.580 |
| 50+ | $9.190 |
| 100+ | $8.810 |
| 250+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19432-0001
Newark Part No.29AH8623
Product RangeMX150L 19432
Technical Datasheet
Product RangeMX150L 19432
No. of Positions4Positions
For Use WithMolex 19434 Series Socket Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating600V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19432
No. of Positions
4Positions
Connector Body Material
Polymer, Glass Filled Body
IP Rating
IP67
Current Rating
30A
Gender
Receptacle
For Use With
Molex 19434 Series Socket Contacts
IP Rating
IP67
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
