Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19430-0004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27K3847
Product Range19430 Series
Your Part Number
236 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.449 |
| 10+ | $0.387 |
| 25+ | $0.377 |
| 50+ | $0.353 |
| 100+ | $0.328 |
| 500+ | $0.294 |
| 1000+ | $0.279 |
| 5000+ | $0.249 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19430-0004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27K3847
Product Range19430 Series
Technical Datasheet
Product Range19430 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeClosed Barrel Splice
Insulator ColourGray
Insulator MaterialThermoplastic
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 19430-0004
2 Products Found
Technical Specifications
Product Range
19430 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Gray
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
12AWG
Terminal Type
Closed Barrel Splice
Insulator Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
