Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19420-0003Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel90AJ7534
Re-Reel26AK4069
Cut Tape26AK4069
Product RangeMX150L 19420 Series
Your Part Number
2,777 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.437 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.420 |
| 8000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0003Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel90AJ7534
Re-Reel26AK4069
Cut Tape26AK4069
Product RangeMX150L 19420 Series
Technical Datasheet
Product RangeMX150L 19420 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithMolex MX150L 19418 Series Receptacle Housings
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19420 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MX150L 19418 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 19420-0003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
