Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19419-0004Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ7183
Product RangeMX150L 19418 Series
Your Part Number
529 In Stock
1,248 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $5.840 |
| 25+ | $5.520 |
| 50+ | $5.200 |
| 100+ | $4.910 |
| 250+ | $4.520 |
| 500+ | $4.270 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0004Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ7183
Product RangeMX150L 19418 Series
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions4Positions
For Use WithMolex MX150L Series Socket Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
4Positions
Connector Body Material
-
IP Rating
-
Current Rating
18A
Gender
Plug
For Use With
Molex MX150L Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19419-0004
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
