
| Quantity | Price |
|---|---|
| 1000+ | $2.690 |
Product Information
Product Overview
The MX150L series industrial Sealed Connector System designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 Protection
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Consumer Electronics
Technical Specifications
MX150L 19419 Series
4Positions
PBT (Polybutylene Terephthalate) Body
600VAC
No SVHC (10-Jun-2022)
Plug
-000
IP67
18A
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
