Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0029..Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AJ7526
Product RangeMX150L 19418 Series
Your Part Number
705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.060 |
| 5+ | $22.580 |
| 10+ | $22.100 |
| 25+ | $20.660 |
| 50+ | $19.710 |
| 100+ | $18.270 |
| 250+ | $16.740 |
Price for:Each
Minimum: 1
Multiple: 1
$23.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0029..Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AJ7526
Product RangeMX150L 19418 Series
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions16Positions
For Use WithMolex MX150L Series Socket Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating18A
SVHCTo Be Advised
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
16Positions
Connector Body Material
-
IP Rating
-
Current Rating
18A
Gender
Receptacle
For Use With
Molex MX150L Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Alternatives for 19418-0029..
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
