Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0026
Newark Part No.02N4139
Product RangeMX150L 19418 Series
Also Known AsGTIN UPC EAN: 822348526642
Your Part Number
2,476 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $9.980 |
| 25+ | $9.460 |
| 50+ | $8.780 |
| 100+ | $8.360 |
Price for:Each
Minimum: 17
Multiple: 1
$169.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0026
Newark Part No.02N4139
Product RangeMX150L 19418 Series
Also Known AsGTIN UPC EAN: 822348526642
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions12Positions
For Use WithMolex 19420 Series Socket Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
Voltage Rating600V
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8 AWG and 10 to 12 AWG wire
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
12Positions
Connector Body Material
Polymer, Glass Filled Body
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
