Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0023Copy
Newark Part No.02N4136
Product RangeMX150L 19418 Series
Your Part Number
221 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 5+ | $7.040 |
| 10+ | $6.560 |
| 25+ | $6.140 |
| 50+ | $5.870 |
| 100+ | $5.540 |
| 250+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0023Copy
Newark Part No.02N4136
Product RangeMX150L 19418 Series
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions8Positions
For Use WithMolex MX150L 19420 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
8Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
600VAC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX150L 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
