Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0004
Newark Part No.85AJ7180
Product RangeMX150L 19418 Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 5+ | $5.060 |
| 10+ | $4.960 |
| 25+ | $4.850 |
| 50+ | $4.760 |
| 100+ | $4.680 |
| 250+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0004
Newark Part No.85AJ7180
Product RangeMX150L 19418 Series
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions4Positions
For Use WithMolex 19420 Series Sockets Contacts
Connector Body Material-
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
4Positions
Connector Body Material
-
IP Rating
IP67
Current Rating
18A
Gender
Receptacle
For Use With
Molex 19420 Series Sockets Contacts
IP Rating
IP67
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
