
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19323-0008Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67W0599 |
| Product Range | VersaKrimp 19323 Series |
| Also Known As | BB2, 5-337-M4, GTIN UPC EAN: 887191289922 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.487 |
| 25+ | $0.428 |
| 50+ | $0.404 |
| 100+ | $0.379 |
| 250+ | $0.340 |
| 500+ | $0.309 |
| 1000+ | $0.277 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19323-0008Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67W0599 |
| Product Range | VersaKrimp 19323 Series |
| Also Known As | BB2, 5-337-M4, GTIN UPC EAN: 887191289922 |
| Technical Datasheet | |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Wire Size AWG Max | - |
| Conductor Area CSA | 2.5mm² |
| Product Range | VersaKrimp 19323 Series |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Technical Specifications
| Stud Size - Metric | M4 |
|---|---|
| Wire Size AWG Max | - |
| Product Range | VersaKrimp 19323 Series |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | #8 |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 19323-0008
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
