Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19323-0002Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67W0587 |
| Product Range | VersaKrimp 19323 |
| Your Part Number | |
| Technical Datasheet |
4,884 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.361 |
| 25+ | $0.341 |
| 50+ | $0.320 |
| 100+ | $0.300 |
| 250+ | $0.280 |
| 500+ | $0.261 |
| 1000+ | $0.226 |
Price for:Each
Minimum: 10
Multiple: 10
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19323-0002Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67W0587 |
| Product Range | VersaKrimp 19323 |
| Technical Datasheet | |
| Stud Size - Metric | M3 |
| Stud Size - Imperial | #5 |
| Wire Size AWG Max | - |
| Conductor Area CSA | 1mm² |
| Product Range | VersaKrimp 19323 |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M3 |
|---|---|
| Wire Size AWG Max | - |
| Product Range | VersaKrimp 19323 |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | #5 |
|---|---|
| Conductor Area CSA | 1mm² |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 19323-0002
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
