
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19323-0002Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 67W0586 |
| Product Range | VersaKrimp 19323 Series |
| Also Known As | AA1-332-M3, GTIN UPC EAN: 887191289168 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.408 |
| 10+ | $0.348 |
| 25+ | $0.311 |
| 50+ | $0.303 |
| 100+ | $0.295 |
| 500+ | $0.255 |
| 1000+ | $0.231 |
| 5000+ | $0.223 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19323-0002Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 67W0586 |
| Product Range | VersaKrimp 19323 Series |
| Also Known As | AA1-332-M3, GTIN UPC EAN: 887191289168 |
| Technical Datasheet | |
| Stud Size - Metric | M3 |
| Stud Size - Imperial | #5 |
| Wire Size AWG Max | - |
| Conductor Area CSA | 1mm² |
| Product Range | VersaKrimp 19323 Series |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 19323-0002
2 Products Found
Product Overview
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Technical Specifications
| Stud Size - Metric | M3 |
|---|---|
| Wire Size AWG Max | - |
| Product Range | VersaKrimp 19323 Series |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | #5 |
|---|---|
| Conductor Area CSA | 1mm² |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
