Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19269-0239Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58R9720
Product RangeHeat Shrink Tubing 19269 Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.050 |
| 25+ | $1.880 |
| 50+ | $1.770 |
| 100+ | $1.410 |
| 250+ | $1.380 |
| 500+ | $1.360 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19269-0239Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58R9720
Product RangeHeat Shrink Tubing 19269 Series
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.53mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Product RangeHeat Shrink Tubing 19269 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 19269-0239
2 Products Found
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
9.53mm
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
SVHC
No SVHC (17-Jan-2023)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
-
Product Range
Heat Shrink Tubing 19269 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
