Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19221-0570Copy
Newark Part No.19M1222
Product Range19221 Series
Also Known AsBCL-3014-PL, GTIN UPC EAN: 756054501733
Your Part Number
310 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $4.930 |
| 50+ | $4.450 |
| 100+ | $4.130 |
| 250+ | $3.640 |
| 500+ | $3.470 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 25
Multiple: 1
$123.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0570Copy
Newark Part No.19M1222
Product Range19221 Series
Also Known AsBCL-3014-PL, GTIN UPC EAN: 756054501733
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max000AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
Battery Cable Lugs offer seamless performance for connecting cables, electrical appliances and other power mechanisms in harsh-duty environments. Barrel designed lugs are ideal for heavy-duty 600V+ applications.
- Seamless barrel design
- Flared barrel entry ensures easy wire insertion
Applications
Commercial Vehicle, Industrial
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
