Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19221-0453Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58R9382 |
| Product Range | 19221 Series |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.480 |
| 25+ | $1.340 |
| 50+ | $1.300 |
| 100+ | $1.250 |
| 250+ | $1.210 |
| 500+ | $1.170 |
| 2500+ | $0.944 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19221-0453Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58R9382 |
| Product Range | 19221 Series |
| Technical Datasheet | |
| Product Range | 19221 Series |
| Termination | Crimp |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 25mm² |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M12 |
| Stud Size - Imperial | 1/2" |
| Insulation | Non Insulated |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 19221-0453
2 Products Found
Technical Specifications
| Product Range | 19221 Series |
|---|---|
| Wire Size AWG Max | 4AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 1/2" |
| SVHC | No SVHC (25-Jun-2025) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | 25mm² |
| Stud Size - Metric | M12 |
| Insulation | Non Insulated |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
