Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19221-0409Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58R9365 |
| Product Range | 19221 Series |
| Your Part Number | |
| Technical Datasheet |
908 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 10+ | $0.651 |
| 25+ | $0.581 |
| 50+ | $0.567 |
| 100+ | $0.553 |
| 500+ | $0.494 |
| 1000+ | $0.469 |
| 2500+ | $0.460 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19221-0409Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58R9365 |
| Product Range | 19221 Series |
| Technical Datasheet | |
| Product Range | 19221 Series |
| Termination | Crimp |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 10mm² |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Insulation | Non Insulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 19221 Series |
|---|---|
| Wire Size AWG Max | 8AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 1/4" |
| SVHC | No SVHC (04-Feb-2026) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | 10mm² |
| Stud Size - Metric | M6 |
| Insulation | Non Insulated |
Technical Docs (2)
Alternatives for 19221-0409
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
