Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19221-0227Copy |
| Newark Part No. | 16C1435 |
| Product Range | 19221 Series |
| Your Part Number | |
| Technical Datasheet |
110 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.876 |
| 25+ | $0.793 |
| 50+ | $0.782 |
| 100+ | $0.745 |
| 500+ | $0.676 |
| 1000+ | $0.632 |
| 2500+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19221-0227Copy |
| Newark Part No. | 16C1435 |
| Product Range | 19221 Series |
| Technical Datasheet | |
| Product Range | 19221 Series |
| Termination | Crimp |
| Wire Size AWG Max | 6AWG |
| Conductor Area CSA | 16mm² |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Insulation | Non Insulated |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 19221 Series |
|---|---|
| Wire Size AWG Max | 6AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 1/4" |
| SVHC | No SVHC (25-Jun-2025) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | 16mm² |
| Stud Size - Metric | M6 |
| Insulation | Non Insulated |
Technical Docs (2)
Alternatives for 19221-0227
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
