Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19215-0040Copy
Newark Part No.55H5682
Product RangeVersaKrimp 19215 Series
Also Known AsE-362, GTIN UPC EAN: 800755062601
Your Part Number
478 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.891 |
| 25+ | $0.869 |
| 50+ | $0.829 |
| 100+ | $0.789 |
| 250+ | $0.750 |
| 500+ | $0.693 |
| 1000+ | $0.623 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19215-0040Copy
Newark Part No.55H5682
Product RangeVersaKrimp 19215 Series
Also Known AsE-362, GTIN UPC EAN: 800755062601
Technical Datasheet
Insulator Colour-
Product RangeVersaKrimp 19215 Series
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
VersaKrimp 19215 Series
Wire Size AWG Max
6AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
