Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19213-0011Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55H5662
Product RangeAvikrimp 19213 Series
Also Known AsWP-8614, GTIN UPC EAN: 800753053519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.309 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19213-0011Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55H5662
Product RangeAvikrimp 19213 Series
Also Known AsWP-8614, GTIN UPC EAN: 800753053519
Technical Datasheet
Product RangeAvikrimp 19213 Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length23.4mm
Pin Length8.9mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wire Pin Terminals offer quick and easy connections in applications where set screws or clamps are used to make electrical contact with the wire.
- Fits all popular pin-type (European) terminal blocks
- Wire sizes 10AWG to 22AWG
- Reliable, vibration-proof connection
- Allows for quick wire connects and disconnects from components
Applications
Industrial
Technical Specifications
Product Range
Avikrimp 19213 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
8.9mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.98mm
Insulator Material
Nylon (Polyamide)
Overall Length
23.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
