Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19203-0052Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel55H5523
Cut Tape55H5523
Product RangeKrimptite 19203 Series
Also Known AsB-S-137-10T, GTIN UPC EAN: 800753049734
Your Part Number
936 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.283 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 25+ | $0.217 |
| 100+ | $0.188 |
| 250+ | $0.166 |
| 500+ | $0.152 |
| 1000+ | $0.139 |
| 2500+ | $0.129 |
| 5000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19203-0052Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel55H5523
Cut Tape55H5523
Product RangeKrimptite 19203 Series
Also Known AsB-S-137-10T, GTIN UPC EAN: 800753049734
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeKrimptite 19203 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 19203-0052
2 Products Found
Product Overview
The Krimptite 19203 series Temperature Terms Terminal designed to perform in ambient operating temperatures up to +483°C (900°F). These nickel-plated steel alloy products are available in butted seam and barrel style. The Krimptite™ temperature terms ring tongue terminal afford the ultimate reliability at +649°C (1200°F).
- Full length rolled barrel style with butted seam
Applications
Industrial, Automation & Process Control, Automotive, Commercial, HVAC
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
10
Wire Size AWG Max
14AWG
Product Range
Krimptite 19203 Series
Insulator Material
Uninsulated
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
