Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19198-0050Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55H5442
Product RangeAvikrimp 19198 Series
Also Known AsC-841-10, GTIN UPC EAN: 800753046429
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.424 |
Price for:Each
Minimum: 2000
Multiple: 2000
$848.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19198-0050Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55H5442
Product RangeAvikrimp 19198 Series
Also Known AsC-841-10, GTIN UPC EAN: 800753046429
Technical Datasheet
Product RangeAvikrimp 19198 Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - Metric5mm
Stud Size - Imperial10"
Stud Size - Imperial10
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19198 Series
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
10"
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Stud Size - Metric
5mm
Stud Size - Imperial
10
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 19198-0050
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
