Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19198-0006Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55H5420
Product RangeAvikrimp 19198 Series
Also Known AsAA-835-10, GTIN UPC EAN: 800753045989
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 8000+ | $0.233 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19198-0006Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55H5420
Product RangeAvikrimp 19198 Series
Also Known AsAA-835-10, GTIN UPC EAN: 800753045989
Technical Datasheet
Product RangeAvikrimp 19198 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Stud Size - Metric5mm
Stud Size - Imperial10"
Stud Size - Imperial10
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Alternatives for 19198-0006
8 Products Found
Technical Specifications
Product Range
Avikrimp 19198 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
10"
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
5mm
Stud Size - Imperial
10
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
