| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.641 |
| 25+ | $0.588 |
| 50+ | $0.553 |
| 100+ | $0.522 |
| 500+ | $0.486 |
| 1000+ | $0.423 |
| 2500+ | $0.365 |
Product Information
Product Overview
The VersaKrimp 19193 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Industrial, HVAC, Automation & Process Control
Technical Specifications
M9
3/8"
16mm²
-
No SVHC (25-Jun-2025)
3/8"
6AWG
VersaKrimp 19193 Series
Uninsulated
Technical Docs (3)
Alternatives for 19193-0216
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate