Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19189-0008Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55H5090
Product RangeKrimptite 19189 Series
Your Part Number
638 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
| 10+ | $0.142 |
| 25+ | $0.127 |
| 50+ | $0.124 |
| 100+ | $0.121 |
| 250+ | $0.108 |
| 500+ | $0.105 |
| 1000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19189-0008Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55H5090
Product RangeKrimptite 19189 Series
Technical Datasheet
Insulator Colour-
Product RangeKrimptite 19189 Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 19189-0008
2 Products Found
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2.6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Krimptite 19189 Series
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
