Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0085Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H4984
Product RangePerma-Seal 19164 Series
Also Known AsSA-221-06, GTIN UPC EAN: 800753113695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.485 |
Price for:Each
Minimum: 2000
Multiple: 2000
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0085Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H4984
Product RangePerma-Seal 19164 Series
Also Known AsSA-221-06, GTIN UPC EAN: 800753113695
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6"
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA0.96mm²
Product RangePerma-Seal 19164 Series
Insulator ColourRed
Insulator MaterialNiAc
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
0.96mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
6"
Wire Size AWG Max
18AWG
Product Range
Perma-Seal 19164 Series
Insulator Material
NiAc
Technical Docs (2)
Alternatives for 19164-0085
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
