Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0077Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55H4977
Product RangePerma-Seal 19164 Series
Also Known AsSCB-646, GTIN UPC EAN: 800753113619
Your Part Number
579 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.080 |
| 25+ | $1.840 |
| 50+ | $1.780 |
| 100+ | $1.720 |
| 250+ | $1.600 |
| 500+ | $1.540 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0077Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55H4977
Product RangePerma-Seal 19164 Series
Also Known AsSCB-646, GTIN UPC EAN: 800753113619
Technical Datasheet
Insulator ColourYellow
Product RangePerma-Seal 19164 Series
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19164-0077 is a Butt Splice Terminal made of copper with tin plated finish. The 19164 series Perma-Seal™ step down butt splice comes with a yellow NiAc™ insulated closed barrel. It accepts 16 to 14awg wire. The splice is offered as an insulated for crimp termination. The butted splice is for simple, easy field repair or replacement where the wires are "butted" end-to-end.
- 600V Maximum voltage rating
- -55 to 125°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, HVAC, Lighting, Motor Drive & Control
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Perma-Seal 19164 Series
Wire Size AWG Max
10AWG
Insulator Material
NiAc
Alternatives for 19164-0077
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
