Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0070Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55H4970
Product RangePerma-Seal 19164 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.961 |
| 10+ | $0.850 |
| 25+ | $0.762 |
| 50+ | $0.742 |
| 100+ | $0.721 |
| 500+ | $0.641 |
| 1000+ | $0.560 |
| 2500+ | $0.524 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0070Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55H4970
Product RangePerma-Seal 19164 Series
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNiAc
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Alternatives for 19164-0070
2 Products Found
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Metric
M4
Insulator Material
NiAc
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
