Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0054Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.55H4955
Product RangePerma-Seal 19164 Series
Also Known AsSBRB-8156N, GTIN UPC EAN: 800753113398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.520 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0054Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.55H4955
Product RangePerma-Seal 19164 Series
Also Known AsSBRB-8156N, GTIN UPC EAN: 800753113398
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter3.96mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated “bullet” connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper Alloy
SVHC
No SVHC (17-Jan-2022)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Terminal Type
Female Bullet
Insulator Material
NiAc
Bullet Diameter
3.96mm
Technical Docs (2)
Alternatives for 19164-0054
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
