Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0028Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.39AH5972
Product RangePerma-Seal 19164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 25+ | $0.969 |
| 50+ | $0.931 |
| 100+ | $0.894 |
| 250+ | $0.827 |
| 500+ | $0.755 |
| 1000+ | $0.671 |
Price for:Each
Minimum: 10
Multiple: 10
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0028Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.39AH5972
Product RangePerma-Seal 19164
Technical Datasheet
Product RangePerma-Seal 19164
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA1.94mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNiAc
Insulator ColourBlue
Terminal MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164
Conductor Area CSA
1.94mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
NiAc
Terminal Material
Copper Alloy
Technical Docs (1)
Alternatives for 19164-0028
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
