Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0013Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89C2227
Product RangePerma-Seal 19164 Series
Also Known AsSAA-22-18, GTIN UPC EAN: 800753113015
Your Part Number
3,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.949 |
| 10+ | $0.702 |
| 25+ | $0.663 |
| 50+ | $0.646 |
| 100+ | $0.629 |
| 500+ | $0.553 |
| 1000+ | $0.503 |
| 2500+ | $0.492 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0013Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89C2227
Product RangePerma-Seal 19164 Series
Also Known AsSAA-22-18, GTIN UPC EAN: 800753113015
Technical Datasheet
Insulator ColourRed
Product RangePerma-Seal 19164 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 19164-0013 is a Perma-Seal™ butt splice for 22 to 18AWG wire, made of copper with tin-plated finish. This 19164 series splice is NiAc™ insulated. Splice for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required.
- For simple, easy field repair or replacement where wires are "butted" end-to-end
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
- Voltage rating is 600V
- Temperature range from -55 to 125°C
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (23-Jan-2024)
Product Range
Perma-Seal 19164 Series
Wire Size AWG Max
18AWG
Insulator Material
NiAc
Alternatives for 19164-0013
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
